Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796640-4.Copy
Order Code4540086
Your Part Number
1,462 In Stock
Need more?
1,462 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.820 (CNY28.0466) |
| 10+ | CNY21.810 (CNY24.6453) |
| 25+ | CNY21.060 (CNY23.7978) |
| 50+ | CNY19.630 (CNY22.1819) |
| 100+ | CNY18.270 (CNY20.6451) |
| 500+ | CNY17.110 (CNY19.3343) |
| 1000+ | CNY16.560 (CNY18.7128) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.82 (CNY28.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796640-4.Copy
Order Code4540086
Technical Datasheet
Pitch Spacing5mm
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Rated Current15A
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
30AWG
Rated Current
15A
Product Range
-
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Voltage
300V
Technical Docs (3)
Alternatives for 796640-4.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
