Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796640-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2468399
Product RangeBUCHANAN 4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.330 (CNY47.8329) |
| 10+ | CNY30.040 (CNY33.9452) |
| 100+ | CNY24.070 (CNY27.1991) |
| 250+ | CNY21.270 (CNY24.0351) |
| 500+ | CNY19.940 (CNY22.5322) |
| 1000+ | CNY18.880 (CNY21.3344) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.33 (CNY47.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796640-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2468399
Product RangeBUCHANAN 4 Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions4Ways
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBUCHANAN 4 Series
SVHCLead (04-Feb-2026)
Product Overview
The 796640-4 is a 4-position 1-row right-angle green Plug with tin-plated bronze contact and polyamide 6.6 housing. The BUCHANAN two-piece terminal has double-sided female contact design, funnel entry housing for easier wire insertion and with rising cage clamp.
- Polarization keys for easier mating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
BUCHANAN 4 Series
Technical Docs (3)
Alternatives for 796640-4
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007938
