Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796636-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2059781
Product RangeBUCHANAN 4 Series
Your Part Number
88 In Stock
Need more?
88 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.590 (CNY19.8767) |
| 10+ | CNY12.630 (CNY14.2719) |
| 100+ | CNY9.980 (CNY11.2774) |
| 250+ | CNY9.940 (CNY11.2322) |
| 500+ | CNY9.890 (CNY11.1757) |
| 1000+ | CNY9.840 (CNY11.1192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.59 (CNY19.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796636-4Copy
Manufacturer Standard Lead Time22 weeks
Order Code2059781
Product RangeBUCHANAN 4 Series
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions4Ways
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product RangeBUCHANAN 4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 796636-4 is a 4-position 15A green Terminal Block Header with through-hole vertical contact mounting and 270° top mating angle. It has tin-plated phosphor bronze contact with polyamide 6.6 housing.
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
BUCHANAN 4 Series
Pitch Spacing
5.08mm
Rated Current
15A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 796636-4
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001542
