Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-8Copy
Manufacturer Standard Lead Time22 weeks
Order Code3399504
Product RangeBUCHANAN 8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.180 (CNY113.2034) |
| 10+ | CNY71.200 (CNY80.456) |
| 25+ | CNY63.130 (CNY71.3369) |
| 100+ | CNY54.360 (CNY61.4268) |
| 250+ | CNY51.230 (CNY57.8899) |
| 500+ | CNY48.090 (CNY54.3417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.18 (CNY113.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-8Copy
Manufacturer Standard Lead Time22 weeks
Order Code3399504
Product RangeBUCHANAN 8 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions8Ways
Wire Size (AWG)30AWG to 12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBUCHANAN 8 Series
SVHCLead (04-Feb-2026)
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
8Ways
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
BUCHANAN 8 Series
Technical Docs (3)
Alternatives for 796634-8
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
