Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796634-4Copy
Manufacturer Standard Lead Time21 weeks
Order Code2468398
Product RangeBUCHANAN 4 Series
Your Part Number
170 In Stock
300 more incoming. You can reserve stock now
170 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.000 (CNY33.900) |
| 10+ | CNY21.360 (CNY24.1368) |
| 100+ | CNY17.000 (CNY19.210) |
| 250+ | CNY14.920 (CNY16.8596) |
| 500+ | CNY14.430 (CNY16.3059) |
| 1000+ | CNY13.940 (CNY15.7522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.00 (CNY33.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No796634-4Copy
Manufacturer Standard Lead Time21 weeks
Order Code2468398
Product RangeBUCHANAN 4 Series
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions4Ways
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product RangeBUCHANAN 4 Series
SVHCLead (04-Feb-2026)
Product Overview
The 796634-4 is a 4-position 1 row 5.08mm pluggable Terminal Block with tin-plated phosphor bronze contact, nickel-plated brass screw, polyamide 6.6 green housing. Plug connector, right angle mounting, through hole contact mount, screw wire connection method, M3 screw and 30 to 16AWG wire range.
- Side wire entry angle
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
4Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
3mm²
Rated Current
15A
Product Range
BUCHANAN 4 Series
Technical Docs (3)
Alternatives for 796634-4
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008165
