Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-2.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4540025
Your Part Number
556 In Stock
Need more?
556 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.880 (CNY14.5544) |
| 10+ | CNY10.990 (CNY12.4187) |
| 25+ | CNY9.710 (CNY10.9723) |
| 50+ | CNY9.100 (CNY10.283) |
| 100+ | CNY8.770 (CNY9.9101) |
| 500+ | CNY8.380 (CNY9.4694) |
| 1000+ | CNY7.980 (CNY9.0174) |
| 2500+ | CNY7.580 (CNY8.5654) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.88 (CNY14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-2.Copy
Manufacturer Standard Lead Time8 weeks
Order Code4540025
Technical Datasheet
Pitch Spacing5.08mm
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Rated Voltage300V
Product Range-
Technical Specifications
Pitch Spacing
5.08mm
Wire Size AWG Min
30AWG
Rated Voltage
300V
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Product Range
-
Alternatives for 796634-2.
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004083
