Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2468397
Your Part Number
2,320 In Stock
666 more incoming. You can reserve stock now
2,320 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.370 (CNY15.1081) |
| 10+ | CNY9.660 (CNY10.9158) |
| 100+ | CNY6.930 (CNY7.8309) |
| 500+ | CNY6.080 (CNY6.8704) |
| 1000+ | CNY5.970 (CNY6.7461) |
| 2500+ | CNY5.860 (CNY6.6218) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.37 (CNY15.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No796634-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2468397
Technical Datasheet
Pitch Spacing5.08mm
No. of Positions2Ways
Wire Size (AWG)30AWG to 12AWG
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current15A
Rated Voltage300V
Product Range-
SVHCLead (04-Feb-2026)
Product Overview
The 796634-2 is a 2-position 1-row side stackable Terminal Block with tin-plated phosphor bronze through hole contacts and polyamide 6.6 housing. The right angle plug terminal block has nickel-plated brass M3 screw.
- Side wire entry angle
- Stacked levels
Applications
Industrial
Technical Specifications
Pitch Spacing
5.08mm
Wire Size (AWG)
30AWG to 12AWG
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
Lead (04-Feb-2026)
No. of Positions
2Ways
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
15A
Product Range
-
Technical Docs (4)
Alternatives for 796634-2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004082
