Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284512-8Copy
Manufacturer Standard Lead Time23 weeks
Order Code2059807
Product RangeBUCHANAN 8 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.460 (CNY33.2898) |
| 10+ | CNY20.990 (CNY23.7187) |
| 100+ | CNY19.940 (CNY22.5322) |
| 250+ | CNY18.890 (CNY21.3457) |
| 500+ | CNY17.840 (CNY20.1592) |
| 1000+ | CNY16.780 (CNY18.9614) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.46 (CNY33.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No284512-8Copy
Manufacturer Standard Lead Time23 weeks
Order Code2059807
Product RangeBUCHANAN 8 Series
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Ways
Conductor Area CSA-
Wire Connection MethodCrimp
Rated Current11A
Rated Voltage300V
Product RangeBUCHANAN 8 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 284512-8 is a 8-position green right-angle through-hole two-piece Terminal Block Header made up of polyamide 6.6 housing. It has tin-plated phosphor bronze contact base and it applies to printed circuit boards.
- 90° Mating angle
- 11A Maximum current rating
Applications
Industrial
Technical Specifications
Pitch Spacing
3.5mm
Conductor Area CSA
-
Rated Current
11A
Product Range
BUCHANAN 8 Series
No. of Positions
8Ways
Wire Connection Method
Crimp
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001533
