Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284507-8Copy
Manufacturer Standard Lead Time12 weeks
Order Code1767508
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY47.170 (CNY53.3021) |
| 500+ | CNY45.190 (CNY51.0647) |
Price for:Each
Minimum: 400
Multiple: 400
CNY18,868.00 (CNY21,320.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284507-8Copy
Manufacturer Standard Lead Time12 weeks
Order Code1767508
Technical Datasheet
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Wire Connection MethodScrew
Product Range-
Technical Specifications
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Product Range
-
Wire Size AWG Min
30AWG
Wire Connection Method
Screw
Technical Docs (3)
Alternatives for 284507-8
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
