Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284507-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code1787596
Your Part Number
636 In Stock
Need more?
636 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.210 (CNY39.7873) |
| 10+ | CNY26.640 (CNY30.1032) |
| 25+ | CNY24.290 (CNY27.4477) |
| 50+ | CNY22.400 (CNY25.312) |
| 100+ | CNY20.110 (CNY22.7243) |
| 500+ | CNY18.960 (CNY21.4248) |
| 1000+ | CNY18.080 (CNY20.4304) |
| 2500+ | CNY17.280 (CNY19.5264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.21 (CNY39.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No284507-4Copy
Manufacturer Standard Lead Time12 weeks
Order Code1787596
Technical Datasheet
Pitch Spacing3.81mm
Wire Size (AWG)30AWG to 14AWG
Wire Size AWG Min30AWG
Wire Size AWG Max14AWG
Wire Connection MethodScrew
Rated Current11A
Product Range-
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
30AWG
Wire Connection Method
Screw
Product Range
-
Wire Size (AWG)
30AWG to 14AWG
Wire Size AWG Max
14AWG
Rated Current
11A
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002762
