Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282847-8Copy
Manufacturer Standard Lead Time12 weeks
Order Code3217783
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 400+ | CNY37.520 (CNY42.3976) |
| 500+ | CNY34.530 (CNY39.0189) |
| 1000+ | CNY33.100 (CNY37.403) |
| 2500+ | CNY31.670 (CNY35.7871) |
Price for:Each
Minimum: 400
Multiple: 400
CNY15,008.00 (CNY16,959.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No282847-8Copy
Manufacturer Standard Lead Time12 weeks
Order Code3217783
Technical Datasheet
Conductor Area CSA3mm²
Wire Connection MethodScrew
Block OrientationThrough Hole 35°
Product Range-
Technical Specifications
Conductor Area CSA
3mm²
Block Orientation
Through Hole 35°
Wire Connection Method
Screw
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001511
