Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2351885-2Copy
Order Code3267199
Your Part Number
No Longer Stocked
Product Information
ManufacturerBUCHANAN - TE CONNECTIVITY
Manufacturer Part No2351885-2Copy
Order Code3267199
Technical Datasheet
GenderHeader
Pitch Spacing5mm
No. of Positions2Ways
Rated Current16A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
5mm
Rated Current
16A
Block Orientation
Through Hole Vertical
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045
