Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2305909-2Copy
Manufacturer Standard Lead Time52 weeks
Order Code2887046
Product RangeTB Series
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.720 (CNY18.8936) |
| 10+ | CNY16.180 (CNY18.2834) |
| 25+ | CNY15.580 (CNY17.6054) |
| 50+ | CNY14.970 (CNY16.9161) |
| 100+ | CNY12.000 (CNY13.560) |
| 500+ | CNY10.790 (CNY12.1927) |
| 1000+ | CNY10.390 (CNY11.7407) |
| 2500+ | CNY9.980 (CNY11.2774) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY16.72 (CNY18.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2305909-2Copy
Manufacturer Standard Lead Time52 weeks
Order Code2887046
Product RangeTB Series
Technical Datasheet
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Max12AWG
Conductor Area CSA-
Rated Voltage300V
Product RangeTB Series
Technical Specifications
Wire Size AWG Min
26AWG
Wire Size AWG Max
12AWG
Rated Voltage
300V
Wire Size (AWG)
26AWG to 12AWG
Conductor Area CSA
-
Product Range
TB Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007258
