Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2213934-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2837585
Product RangeTB Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY15.620 (CNY17.6506) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
CNY15,620.00 (CNY17,650.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No2213934-2Copy
Manufacturer Standard Lead Time16 weeks
Order Code2837585
Product RangeTB Series
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size (AWG)26AWG to 12AWG
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Rated Current15A
Rated Voltage300V
Product RangeTB Series
Technical Specifications
Pitch Spacing
5mm
Wire Size (AWG)
26AWG to 12AWG
Wire Size AWG Max
12AWG
Rated Voltage
300V
No. of Positions
2Ways
Wire Size AWG Min
26AWG
Rated Current
15A
Product Range
TB Series
Technical Docs (4)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Tunisia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004146
