Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776261-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1098616
Your Part Number
344 In Stock
Need more?
344 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.220 (CNY95.1686) |
| 10+ | CNY73.700 (CNY83.281) |
| 25+ | CNY61.060 (CNY68.9978) |
| 100+ | CNY55.820 (CNY63.0766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.22 (CNY95.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - BUCHANAN
Manufacturer Part No1776261-2Copy
Manufacturer Standard Lead Time27 weeks
Order Code1098616
Technical Datasheet
Pitch Spacing5mm
No. of Positions2Ways
Wire Size AWG Min22AWG
Wire Size AWG Max14AWG
Conductor Area CSA2mm²
Wire Connection MethodPush In
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1776261-2 is a 2-position 10A green wire-to-board receptacle Terminal Block with right-angle mounting and side wire entry angle. It has tin-plated brass contact with nylon 6.6 housing and a stain-less strip steel spring. This screw-less terminals are suitable for both solid and flexible conductors.
- UL94V-0 Flammability rating
- Spring guarantees for permanent and safe contact
- 500MΩ at 500VDC Insulation resistance (Minimum)
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
22AWG
Conductor Area CSA
2mm²
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Ways
Wire Size AWG Max
14AWG
Wire Connection Method
Push In
Rated Voltage
300V
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002611
