Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoSP000063855Copy
Manufacturer Standard Lead Time29 weeks
Order Code2497327
Also Known AsSFH551/1-1V, SFH 551/1-1V
Your Part Number
547 In Stock
375 more incoming. You can reserve stock now
547 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.850 (CNY172.7205) |
| 5+ | CNY136.950 (CNY154.7535) |
| 10+ | CNY121.050 (CNY136.7865) |
| 50+ | CNY111.050 (CNY125.4865) |
| 100+ | CNY101.040 (CNY114.1752) |
| 250+ | CNY99.020 (CNY111.8926) |
Price for:Each
Minimum: 1
Multiple: 1
CNY152.85 (CNY172.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SP000063855 is a 650nm Digital Receiver Diode for simple optical data transmission with polymer optical fiber. It incorporates a photodetector with integrated IC and provides a TTL output signal. Maximum speed is 5MBd. The V-housing allows easy coupling of unconnectorized 2.2mm plastic optical fiber by means of an axial locking screw.
- TTL output
- Molded microlens for efficient coupling
- Light tight housing for superior crosstalk
- Auto insertable and wave solderable
Applications
Industrial, Communications & Networking, Lighting, Consumer Electronics
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Wavelength Typ
650nm
Data Transmission Distance
20m
Data Rate Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00292
