SFH 250V

Fiber Optic Receiver, 850 nm, 100 Mbaud, Fiber Optic Photodiode Detector

Image is for illustrative purposes only. Please refer to product description.
BROADCOM SFH 250V Fiber Optic Receiver, 850 nm, 100 Mbaud, Fiber Optic Photodiode Detector
BROADCOM SFH 250V
BROADCOM SFH 250V
ManufacturerBROADCOM
Manufacturer Part NoSFH 250VCopy
Manufacturer Standard Lead Time24 weeks
Order Code1219692
Also Known AsSP000063852, SFH250V
Your Part Number
6,741 In Stock

Need more?

1,158 Next business day delivery available(Shanghai stock)
5,583 Delivery in 5-6 Business Days(UK stock)
QuantityPrice (inc GST)
1+CNY129.330 (CNY146.1429)
5+CNY114.290 (CNY129.1477)
10+CNY99.240 (CNY112.1412)
50+CNY91.000 (CNY102.830)
100+CNY82.750 (CNY93.5075)
250+CNY81.100 (CNY91.643)
Price for:Each
Minimum: 1
Multiple: 1
CNY129.33 (CNY146.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Product Overview

  • SFH 250V is a receiver with analogue output for polymer optical fibre applications. The SFH250 is a low-cost 650nm receiver for optical data transmission with polymer optical fibre. This Si-pin-photodiode works fine with the AVAGO transmitter SFH757. According to the intensity of the incident light the SFH250 generates an analogue photocurrent. In typical applications, the SFH250 is operated in reverse-biasing and is installed in series with a resistor, where the voltage tapping is taken. By increasing the reverse voltage the switching times decrease and the SFH250 can be used for transmission speeds up to 100MBd. The V-housing allows easy coupling of unconnectorized 2.2mm polymer optical fibre by means of an axial locking screw. It is suitable for use in household electronics, power electronics, optical networks and light barriers.

    • Fast switching time
    • Sensitive in visible and near IR range
    • High linearity
    • 2.2mm aperture holds standard 980/1000/2200um plastic fibre
    • No fibre stripping required
    • Moulded microlens for efficient coupling
    • Locking screw attached to the connector
    • Interference-free transmission by the light-tight housing
    • Transmitter and receiver can be positioned flexibly
    • No cross talk and auto insertable and wave solderable

    Warnings

    Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

Technical Specifications

  • Wavelength Typ

    850nm

    Data Transmission Distance

    -

    SVHC

    To Be Advised

    Data Rate Max

    100Mbaud

    Product Range

    Fiber Optic Photodiode Detector

Technical Docs 1

Legislation and Environmental

  • Country of Origin:
    Country in which last significant manufacturing process was carried outCountry of Origin:
    Great Britain
    Country in which last significant manufacturing process was carried out
    Tariff No:85176200
    US ECCN:EAR99
    EU ECCN:NLR
    RoHS Compliant:Yes

    RoHS

    RoHS Phthalates Compliant:Yes

    RoHS

    SVHC:To Be Advised
    Download Product Compliance Certificate

    Product Compliance Certificate

    Weight (kg):.001663