Print Page
Image is for illustrative purposes only. Please refer to product description.
![BROADCOM HSMY-C190 LED, Yellow, SMD, 0603 [1608 Metric], 20 mA, 2.1 V, 586 nm](https://www.element14.cn/productimages/standard/en_GB/165210801-40.jpg)
ManufacturerBROADCOM
Manufacturer Part NoHSMY-C190Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2497355RL
Cut Tape2497355
Product RangeHSMY-Cxxx Series
Your Part Number
18,825 In Stock
Need more?
1,065 Delivery in 3-4 Business Days(SG stock)
17,760 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.600 | CNY8.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.600 (CNY1.808) |
| 50+ | CNY1.140 (CNY1.2882) |
| 250+ | CNY0.905 (CNY1.0226) |
| 1000+ | CNY0.823 (CNY0.930) |
| 2000+ | CNY0.748 (CNY0.8452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMY-C190Copy
Manufacturer Standard Lead Time19 weeks
Order Code
Re-Reel2497355RL
Cut Tape2497355
Product RangeHSMY-Cxxx Series
Technical Datasheet
LED ColourYellow
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ586nm
Luminous Intensity8mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeHSMY-Cxxx Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMY-C190 is a yellow SMD chip LED. It is designed in an industry standard package for ease of handling and use. It has the industry standard 3.2 x 1.6mm footprint that is excellent for all around use. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small Size
- 20mA DC forward current
- Compatible with IR solder
- Untinted/diffused lens, made of GaP
- Operating temperature range from -40°C to +85°C
- Industry standard 1.6 x 0.8mm footprint
Technical Specifications
LED Colour
Yellow
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.1V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
586nm
Viewing Angle
170°
Product Range
HSMY-Cxxx Series
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for HSMY-C190
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
