Print Page
Image is for illustrative purposes only. Please refer to product description.

12,175 In Stock
Need more?
12,175 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.190 (CNY5.8647) |
| 25+ | CNY4.780 (CNY5.4014) |
| 50+ | CNY4.370 (CNY4.9381) |
| 100+ | CNY3.950 (CNY4.4635) |
| 500+ | CNY3.410 (CNY3.8533) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMR-C370Copy
Order Code4552133
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size3.2mm x 1.6mm
Forward Current If5mA
Forward Voltage3.15V
Wavelength Typ470nm
Luminous Intensity450mcd
Viewing Angle15°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Blue
LED Case Size
3.2mm x 1.6mm
Forward Voltage
3.15V
Luminous Intensity
450mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
5mA
Wavelength Typ
470nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000063
