Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMR-C191-S0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2917864RL
Cut Tape2917864
Your Part Number
11,729 In Stock
Need more?
54 Next business day delivery available(Shanghai stock)
11,675 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.630 | CNY7.63 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY5.250 (CNY5.9325) |
| 25+ | CNY4.790 (CNY5.4127) |
| 50+ | CNY4.330 (CNY4.8929) |
| 100+ | CNY3.860 (CNY4.3618) |
| 500+ | CNY3.260 (CNY3.6838) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMR-C191-S0000Copy
Manufacturer Standard Lead Time32 weeks
Order Code
Re-Reel2917864RL
Cut Tape2917864
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage3.9V
Wavelength Typ466nm
Luminous Intensity208mcd
Viewing Angle145°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
-
Forward Voltage
3.9V
Luminous Intensity
208mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
466nm
Viewing Angle
145°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
