Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMR-C170Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2497343
Re-Reel8554749RL
Cut Tape8554749
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.950 | CNY24.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.950 (CNY5.5935) |
| 50+ | CNY3.650 (CNY4.1245) |
| 250+ | CNY3.060 (CNY3.4578) |
| 1000+ | CNY2.870 (CNY3.2431) |
| 2000+ | CNY2.720 (CNY3.0736) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY2.400 (CNY2.712) |
| 12000+ | CNY2.360 (CNY2.6668) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMR-C170Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Full Reel2497343
Re-Reel8554749RL
Cut Tape8554749
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case Size1.25mm x 1.4mm
Forward Current If20mA
Forward Voltage3.4V
Wavelength Typ473nm
Luminous Intensity55mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMR-C170 is a Top Mount Chip LED utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance blue. This 470nm blue is unique hues which provide colour differentiation to a product.
- Small size
- Industrial standard footprint
- Diffused optics
- Right angle emitting
- Compatible with IR soldering
Applications
Lighting, Consumer Electronics, Industrial
Warnings
HSMR-C1xx is Class 1 ESD sensitive per MIL-STD-1686. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
1.25mm x 1.4mm
Forward Voltage
3.4V
Luminous Intensity
55mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
473nm
Viewing Angle
140°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (3)
Alternatives for HSMR-C170
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
