Print Page
Image is for illustrative purposes only. Please refer to product description.

9,145 In Stock
Need more?
9,145 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.130 (CNY6.9269) |
| 10+ | CNY4.660 (CNY5.2658) |
| 25+ | CNY4.190 (CNY4.7347) |
| 50+ | CNY3.710 (CNY4.1923) |
| 100+ | CNY3.400 (CNY3.842) |
| 500+ | CNY3.290 (CNY3.7177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.13 (CNY6.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMQ-C370Copy
Order Code4552132
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size3.2mm x 1.6mm
Forward Current If20mA
Forward Voltage3.9V
Wavelength Typ519nm
Luminous Intensity4.5cd
Viewing Angle15°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Green
LED Case Size
3.2mm x 1.6mm
Forward Voltage
3.9V
Luminous Intensity
4.5cd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
519nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000103
