
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY6.460 | CNY32.30 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY6.460 (CNY7.2998) |
| 50+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY4.170 (CNY4.7121) |
| 1000+ | CNY3.920 (CNY4.4296) |
| 2000+ | CNY3.710 (CNY4.1923) |
Product Information
Product Overview
The HSMQ-C170 is a high performance green Chip LED with untinted/diffused lens, made of InGaN. It utilizes high efficient and high brightness InGaN material to deliver competitively priced high performance green. This 520nm green is unique hues which provide colour differentiation to a product. This LED comes in top emitting package with their wide viewing angle, it is suitable for direct backlighting application or being used with light pipes. It is compatible with IR soldering and binned by both colour and intensity.
- High brightness
- Small size
- Industry standard footprint
- Diffused optics
- Compatible for use with light piping
Applications
LED Lighting, Signalling, Industrial
Warnings
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Green
1.25mm x 1.4mm
3.4V
145mcd
Rectangular
-
SMD
20mA
527nm
140°
-
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
