Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMN-A430-V50M2Copy
Order Code
Re-Reel1830418RL
Cut Tape1830418
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.760 | CNY9.76 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.760 (CNY11.0288) |
| 10+ | CNY6.730 (CNY7.6049) |
| 25+ | CNY6.200 (CNY7.006) |
| 50+ | CNY5.670 (CNY6.4071) |
| 100+ | CNY5.140 (CNY5.8082) |
| 500+ | CNY4.370 (CNY4.9381) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMN-A430-V50M2Copy
Order Code
Re-Reel1830418RL
Cut Tape1830418
Technical Datasheet
LED ColourBlue
LED MountingSMD
LED Case SizePLCC-4
Forward Current If30mA
Forward Voltage3.9V
Wavelength Typ470nm
Luminous Intensity2.24cd
Viewing Angle30°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Product Overview
Surface mount LED indicator designed to work under a wide range of environmental conditions. Suitable for use in interior automotive, electronic signs and signals, office automation, home appliances, industrial equipment.
- High brightness using InGaN dice technology
- Industry-standard PLCC-4
- High reliability LED package
- High optical efficiency
- Compatible with both IR and TTW soldering process
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Blue
LED Case Size
PLCC-4
Forward Voltage
3.9V
Luminous Intensity
2.24cd
Lens Shape
Dome
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
30mA
Wavelength Typ
470nm
Viewing Angle
30°
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
