Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSML-A401-U40M1Copy
Order Code
Re-Reel1058431RL
Cut Tape1058431
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.720 | CNY18.60 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.720 (CNY4.2036) |
| 50+ | CNY3.290 (CNY3.7177) |
| 100+ | CNY2.850 (CNY3.2205) |
| 500+ | CNY2.390 (CNY2.7007) |
| 1000+ | CNY2.220 (CNY2.5086) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSML-A401-U40M1Copy
Order Code
Re-Reel1058431RL
Cut Tape1058431
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.2V
Wavelength Typ605nm
Luminous Intensity1.125cd
Viewing Angle120°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
SMT LED surface-mount LED indicator have higher reliability and better performance designed to work under a wide range of environmental conditions suitable for use under harsh environment and conditions like automotive. In addition, also suitable to be used in electronic signs and signals.
- Industry standard PLCC-4
- High reliability LED package
- High brightness using AlInGaP dice technologies
- High optical efficiency
- Higher ambient temperature at the same current possible compared to PLCC-2
- Compatible with both IR and TTW soldering process
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Orange
LED Case Size
PLCC-4
Forward Voltage
2.2V
Luminous Intensity
1.125cd
Lens Shape
Round
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
50mA
Wavelength Typ
605nm
Viewing Angle
120°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
