Print Page
Image is for illustrative purposes only. Please refer to product description.
![BROADCOM HSMH-H190 LED, Red, SMD, 0603 [1608 Metric], 20 mA, 2.6 V, 639 nm](https://www.element14.cn/productimages/standard/en_GB/2497347-40.jpg)
ManufacturerBROADCOM
Manufacturer Part NoHSMH-H190Copy
Order Code
Re-Reel3958226RL
Cut Tape3958226
Your Part Number
17,231 In Stock
Need more?
17,231 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.000 | CNY10.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.000 (CNY2.260) |
| 50+ | CNY1.430 (CNY1.6159) |
| 250+ | CNY1.170 (CNY1.3221) |
| 1000+ | CNY1.090 (CNY1.2317) |
| 2000+ | CNY1.010 (CNY1.1413) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMH-H190Copy
Order Code
Re-Reel3958226RL
Cut Tape3958226
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0603 [1608 Metric]
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ639nm
Luminous Intensity7.2mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMH-H190 is a 0603 top mount mono-colour ChipLED. This product utilizes efficient and high-performance Aluminium Indium Gallium Phosphide (AlInGaP) LED die technology. Applications include status indicator, keypad backlighting, push-button backlighting.
- LED with AlInGaP red colour
- 7.2mcd minimum luminous intensity at TJ=25°C, IF=20mA
- 639nm typ dominant wavelength at TJ=25°C, IF=20mA
- 660nm typ peak wavelength at TJ=25°C, IF=20mA
- 170degrees viewing angle at TJ=25°C, IF=20mA
- 2.6V maximum forward voltage at TJ=25°C, IF=20mA
- 10μA reverse current at TJ=25°C, IF=20mA
- Operating temperature range from -40 to +85°C
Technical Specifications
LED Colour
Red
LED Case Size
0603 [1608 Metric]
Forward Voltage
2.6V
Luminous Intensity
7.2mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
639nm
Viewing Angle
170°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000068
