Print Page
Image is for illustrative purposes only. Please refer to product description.
![BROADCOM HSMH-H170 LED, Red, SMD, 0805 [2012 Metric], 20 mA, 2.6 V, 639 nm](https://www.element14.cn/productimages/standard/en_GB/5790840-40.jpg)
ManufacturerBROADCOM
Manufacturer Part NoHSMH-H170Copy
Order Code
Re-Reel3958225RL
Cut Tape3958225
Your Part Number
28,705 In Stock
Need more?
28,705 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.150 | CNY15.75 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.150 (CNY3.5595) |
| 10+ | CNY2.180 (CNY2.4634) |
| 100+ | CNY1.570 (CNY1.7741) |
| 500+ | CNY1.280 (CNY1.4464) |
| 1000+ | CNY1.190 (CNY1.3447) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMH-H170Copy
Order Code
Re-Reel3958225RL
Cut Tape3958225
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size0805 [2012 Metric]
Forward Current If20mA
Forward Voltage2.6V
Wavelength Typ639nm
Luminous Intensity7.2mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HSMH-H170 is a 0805 top mount mono-colour ChipLED. This robust and high quality LED is suitable for applications requiring a versatile and easy-to-use package. This product utilizes efficient and high-performance Aluminium Indium Gallium Phosphide (AlInGaP) LED die technology. Applications include status indicator, keypad backlighting, push-button backlighting.
- LED with AlInGaP red colour
- 7.2mcd minimum luminous intensity at TJ=25°C, IF=20mA
- 639nm typ dominant wavelength at TJ=25°C, IF=20mA
- 660nm typ peak wavelength at TJ=25°C, IF=20mA
- 170degrees viewing angle at TJ=25°C, IF=20mA
- 2.6V maximum forward voltage at TJ=25°C, IF=20mA
- 10μA reverse current at TJ=25°C, IF=20mA
- Operating temperature range from -40 to +85°C
Technical Specifications
LED Colour
Red
LED Case Size
0805 [2012 Metric]
Forward Voltage
2.6V
Luminous Intensity
7.2mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
639nm
Viewing Angle
170°
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000238
