Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMG-C150Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2497341
Re-Reel8554595RL
Cut Tape8554595
Product RangeSMD Green LED
Your Part Number
17,970 In Stock
Need more?
215 Next business day delivery available(Shanghai stock)
1,500 Delivery in 3-4 Business Days(SG stock)
16,255 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.360 | CNY11.80 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.360 (CNY2.6668) |
| 50+ | CNY2.030 (CNY2.2939) |
| 100+ | CNY1.700 (CNY1.921) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1500+ | CNY1.270 (CNY1.4351) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY1.110 (CNY1.2543) |
| 9000+ | CNY0.999 (CNY1.1289) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMG-C150Copy
Manufacturer Standard Lead Time20 weeks
Order Code
Full Reel2497341
Re-Reel8554595RL
Cut Tape8554595
Product RangeSMD Green LED
Technical Datasheet
LED ColourGreen
LED MountingSMD
LED Case Size1.6mm x 3.2mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ572nm
Luminous Intensity15mcd
Viewing Angle170°
Lens ShapeRectangular
Product RangeSMD Green LED
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Green
LED Case Size
1.6mm x 3.2mm
Forward Voltage
2.2V
Luminous Intensity
15mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
572nm
Viewing Angle
170°
Product Range
SMD Green LED
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
