Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-C169
Order Code
Re-Reel1219742RL
Cut Tape1219742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY14.100 | CNY70.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.100 (CNY15.933) |
| 10+ | CNY10.140 (CNY11.4582) |
| 25+ | CNY9.330 (CNY10.5429) |
| 50+ | CNY8.520 (CNY9.6276) |
| 100+ | CNY7.700 (CNY8.701) |
| 500+ | CNY6.590 (CNY7.4467) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C169
Order Code
Re-Reel1219742RL
Cut Tape1219742
Technical Datasheet
LED ColourBlue
LED MountingSMD
Bulb Size0.8mm x 1.6mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourA 20mA, B 10mA
Luminous Intensity / Colour-
Forward Voltage / ColourA 1.9V, B 3.4V
Wavelength / Colour-
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Blue
Bulb Size
0.8mm x 1.6mm
Lens Shape
Rectangular
Luminous Intensity / Colour
-
Wavelength / Colour
-
Automotive Qualification Standard
-
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
A 20mA, B 10mA
Forward Voltage / Colour
A 1.9V, B 3.4V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
