Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-C165Copy
Order Code
Re-Reel8554587RL
Cut Tape8554587
Your Part Number
10,108 In Stock
36,900 more incoming. You can reserve stock now
24 Next business day delivery available(Shanghai stock)
5,870 Delivery in 3-4 Business Days(SG stock)
4,214 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.290 | CNY16.45 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.290 (CNY3.7177) |
| 50+ | CNY2.370 (CNY2.6781) |
| 250+ | CNY1.950 (CNY2.2035) |
| 1000+ | CNY1.810 (CNY2.0453) |
| 2000+ | CNY1.700 (CNY1.921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-C165Copy
Order Code
Re-Reel8554587RL
Cut Tape8554587
Technical Datasheet
LED ColourGreen, Red
LED MountingSMD
Bulb Size0.8mm x 1.6mm
Viewing Angle120°
Lens ShapeRectangular
Forward Current / ColourR 20mA, G 20mA
Luminous Intensity / ColourR 10mcd, G 15mcd
Forward Voltage / ColourR 2.1V, G 2.2V
Wavelength / ColourR 621nm, G 572nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMF-C165 is a miniature bicolour Surface Mount Chip LED in small size, narrow footprint and low profile make this series of LEDs excellent for backlighting, status indication and front panel illumination applications. They have the industry standard footprint of 1.6 x 0.8mm and a height of only 0.5mm which are very suitable for cellular phone and mobile equipment indicators and backlighting.
- Small size
- Diffused optics
- Compatible with reflow soldering
Applications
Industrial, Consumer Electronics, LED Lighting
Technical Specifications
LED Colour
Green, Red
Bulb Size
0.8mm x 1.6mm
Lens Shape
Rectangular
Luminous Intensity / Colour
R 10mcd, G 15mcd
Wavelength / Colour
R 621nm, G 572nm
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 20mA, G 20mA
Forward Voltage / Colour
R 2.1V, G 2.2V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000134
