
15,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY7.210 | CNY36.05 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY7.210 (CNY8.1473) |
| 50+ | CNY6.380 (CNY7.2094) |
| 100+ | CNY5.550 (CNY6.2715) |
| 500+ | CNY4.550 (CNY5.1415) |
| 1500+ | CNY4.460 (CNY5.0398) |
| Quantity | Price (inc GST) |
|---|---|
| 3000+ | CNY3.990 (CNY4.5087) |
| 9000+ | CNY3.870 (CNY4.3731) |
Product Information
Product Overview
HSMF-C113 is a right angle surface-mount tri-colour chip LED designed in an ultra-small package for miniaturization. With the freedom to have any combination of colours from mixing of the 3 primary colours, this will yield a wide variety of colours to suit every application and product theme. The small size, narrow footprint and low profile make this LED excellent for back-lighting, status indication and front panel illumination. Also suitable for office automation, home appliances, industrial equipment applications.
- Tricolour included are red, green, blue
- Common anode
- Diffused optics
- High brightness using AlInGaP and InGaN die technology
- Compatible with reflow soldering
Warnings
HSMF-C113 LED is Class 1 ESD sensitive. Please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Red, Green, Blue
-
Dome
R 80mcd, G 50mcd, B 60mcd
R 626nm, G 572nm, B 470nm
-
No SVHC (21-Jan-2025)
SMD - Right Angle
125°
R 20mA, G 20mA, B 20mA
R 1.9V, G 2V, B 3.4V
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
