Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMF-A341-A00J1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1058428RL
Cut Tape1058428
Your Part Number
19,967 In Stock
Need more?
19,967 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY13.680 | CNY68.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY13.680 (CNY15.4584) |
| 50+ | CNY10.920 (CNY12.3396) |
| 250+ | CNY9.420 (CNY10.6446) |
| 1000+ | CNY9.300 (CNY10.509) |
| 10000+ | CNY9.240 (CNY10.4412) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMF-A341-A00J1Copy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel1058428RL
Cut Tape1058428
Technical Datasheet
LED ColourRed, Green, Blue
LED MountingSMD
Bulb Size-
Viewing Angle120°
Lens ShapeRound
Forward Current / ColourR 30mA, G 30mA, B 30mA
Luminous Intensity / ColourR 80mcd, G 160mcd, B 40mcd
Forward Voltage / ColourR 1.9V, G 3.4V, B 3.4V
Wavelength / ColourR 626nm, G 525nm, B 470nm
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The HSMF-A341-A00J1 is a surface-mount LED Indicator has high reliability performance and is designed to work under a wide range of environmental conditions. This high reliability feature makes them ideally suited to be used under harsh interior automotive as well as interior signs application conditions.
- Compatible with IR and TTW solder reflow process
- Electronic signs and signals
- Interior full colour sign
Applications
Automation & Process Control, Consumer Electronics, Automotive, Industrial
Technical Specifications
LED Colour
Red, Green, Blue
Bulb Size
-
Lens Shape
Round
Luminous Intensity / Colour
R 80mcd, G 160mcd, B 40mcd
Wavelength / Colour
R 626nm, G 525nm, B 470nm
Automotive Qualification Standard
-
SVHC
No SVHC (23-Jan-2024)
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Colour
R 30mA, G 30mA, B 30mA
Forward Voltage / Colour
R 1.9V, G 3.4V, B 3.4V
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
