Print Page
Image is for illustrative purposes only. Please refer to product description.

16,245 In Stock
Need more?
16,245 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.880 (CNY6.6444) |
| 10+ | CNY3.850 (CNY4.3505) |
| 25+ | CNY3.540 (CNY4.0002) |
| 50+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY2.900 (CNY3.277) |
| 500+ | CNY2.480 (CNY2.8024) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.88 (CNY6.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSME-C370Copy
Order Code4552130
Technical Datasheet
LED ColourYellow Green
LED MountingSMD
LED Case Size3.2mm x 1.6mm
Forward Current If20mA
Forward Voltage2.4V
Wavelength Typ570nm
Luminous Intensity285mcd
Viewing Angle15°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow Green
LED Case Size
3.2mm x 1.6mm
Forward Voltage
2.4V
Luminous Intensity
285mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
570nm
Viewing Angle
15°
Product Range
-
MSL
MSL 2 - 1 year
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
