Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMD-C190Copy
Order Code
Full Reel2497358
Re-Reel8554552RL
Cut Tape8554552
Your Part Number
96,177 In Stock
Need more?
20 Delivery in 3-4 Business Days(SG stock)
96,157 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY1.460 | CNY7.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY1.460 (CNY1.6498) |
| 50+ | CNY1.040 (CNY1.1752) |
| 250+ | CNY0.832 (CNY0.9402) |
| 1000+ | CNY0.760 (CNY0.8588) |
| 2000+ | CNY0.711 (CNY0.8034) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 4000+ | CNY0.603 (CNY0.6814) |
| 12000+ | CNY0.591 (CNY0.6678) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMD-C190Copy
Order Code
Full Reel2497358
Re-Reel8554552RL
Cut Tape8554552
Technical Datasheet
LED ColourOrange
LED MountingSMD
LED Case Size0.8mm x 1mm
Forward Current If20mA
Forward Voltage2.2V
Wavelength Typ604nm
Luminous Intensity8mcd
Viewing Angle170°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMD-C190 is an orange SMD Chip LED with untinted/diffused lens, made of GaP. It is designed in an industry standard package 1.6 x 0.8mm footprint with 0.8mm profile. It is compatible with IR reflow solder processes. The small size and wide viewing angle make this LED prime choices for backlighting applications and front panel illumination especially where space is a premium.
- Small size
- Industry standard footprint
- Compatible with IR solder
- Diffused optics
- -40 to 85°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Technical Specifications
LED Colour
Orange
LED Case Size
0.8mm x 1mm
Forward Voltage
2.2V
Luminous Intensity
8mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
604nm
Viewing Angle
170°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000575
