Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMC-A461-V00M1Copy
Order Code
Re-Reel1604623RL
Cut Tape1604623
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY5.500 | CNY5.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.500 (CNY6.215) |
| 10+ | CNY3.820 (CNY4.3166) |
| 25+ | CNY3.480 (CNY3.9324) |
| 50+ | CNY3.130 (CNY3.5369) |
| 100+ | CNY2.780 (CNY3.1414) |
| 500+ | CNY2.320 (CNY2.6216) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMC-A461-V00M1Copy
Order Code
Re-Reel1604623RL
Cut Tape1604623
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case SizePLCC-4
Forward Current If50mA
Forward Voltage2.2V
Luminous Intensity1.75cd
Viewing Angle50°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.2V
Viewing Angle
50°
Product Range
-
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
1.75cd
Lens Shape
Dome
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
