Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.260 (CNY5.9438) |
| 10+ | CNY3.910 (CNY4.4183) |
| 25+ | CNY3.470 (CNY3.9211) |
| 50+ | CNY3.060 (CNY3.4578) |
| 100+ | CNY2.810 (CNY3.1753) |
| 500+ | CNY2.700 (CNY3.051) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY5.26 (CNY5.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
LED Colour
Red
LED Case Size
PLCC-4
Forward Voltage
2.2V
Viewing Angle
30°
Product Range
-
LED Mounting
SMD
Forward Current If
50mA
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00007
