Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMA-C265Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1652081RL
Cut Tape1652081
Your Part Number
8,560 In Stock
Need more?
8,560 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.480 | CNY12.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.480 (CNY2.8024) |
| 50+ | CNY2.190 (CNY2.4747) |
| 100+ | CNY1.890 (CNY2.1357) |
| 500+ | CNY1.450 (CNY1.6385) |
| 1500+ | CNY1.430 (CNY1.6159) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C265Copy
Manufacturer Standard Lead Time21 weeks
Order Code
Re-Reel1652081RL
Cut Tape1652081
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size1.2mm x 1.25mm
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ592nm
Luminous Intensity75mcd
Viewing Angle150°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The HSMA-C265 is a high performance amber Chip LED with untinted/non-diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. This is binned by both colour and intensity. This LED comes in reverse mount package which is suitable for space saving.
- High brightness AlInGaP material
- Diffused optics
- Compatible with IR soldering
- -40 to 85°C Operating temperature range
Applications
LED Lighting, Signalling, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
LED Colour
Amber
LED Case Size
1.2mm x 1.25mm
Forward Voltage
1.9V
Luminous Intensity
75mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
150°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
