Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMA-C200Copy
Order Code4552140
Product RangeHSMx-C200 Series
Your Part Number
28,900 In Stock
Need more?
28,900 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.890 (CNY4.3957) |
| 10+ | CNY2.680 (CNY3.0284) |
| 100+ | CNY1.920 (CNY2.1696) |
| 500+ | CNY1.590 (CNY1.7967) |
| 1000+ | CNY1.470 (CNY1.6611) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY19.45 (CNY21.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C200Copy
Order Code4552140
Product RangeHSMx-C200 Series
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size0.65mm x 0.38mm
Forward Current If2mA
Forward Voltage2.4V
Wavelength Typ587nm
Luminous Intensity18mcd
Viewing Angle145°
Lens ShapeRectangular
Product RangeHSMx-C200 Series
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Amber
LED Case Size
0.65mm x 0.38mm
Forward Voltage
2.4V
Luminous Intensity
18mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
LED Mounting
SMD
Forward Current If
2mA
Wavelength Typ
587nm
Viewing Angle
145°
Product Range
HSMx-C200 Series
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
