
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.370 | CNY11.85 |
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.370 (CNY2.6781) |
| 50+ | CNY1.850 (CNY2.0905) |
| 250+ | CNY1.570 (CNY1.7741) |
| 1000+ | CNY1.450 (CNY1.6385) |
| 2000+ | CNY1.360 (CNY1.5368) |
Product Information
Product Overview
The HSMA-C191 is a high performance amber Chip LED with untinted/diffused lens, made of AlInGaP. The AlInGaP material has a very high luminous efficiency, capable of producing high light output over a wide range of drive currents. This LED comes in top emitting package and compatible with IR soldering process.
- High brightness AlInGaP material
- Small size
- Industry standard footprint
- Diffused optics
Applications
LED Lighting, Signalling
Warnings
This is a Class 1A ESD sensitive device per JESD22-A114C.01 standard, please observe appropriate precautions during handling and processing. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amber
0.8mm x 1mm
1.9V
90mcd
Rectangular
-
No SVHC (21-Jan-2025)
SMD
20mA
592nm
170°
-
MSL 2A - 4 weeks
Technical Docs (2)
Alternatives for HSMA-C191
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
