Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMA-C150Copy
Order Code
Re-Reel1219738RL
Cut Tape1219738
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY4.660 | CNY23.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.160 (CNY3.5708) |
| 100+ | CNY2.270 (CNY2.5651) |
| 500+ | CNY1.900 (CNY2.147) |
| 1000+ | CNY1.760 (CNY1.9888) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C150Copy
Order Code
Re-Reel1219738RL
Cut Tape1219738
Technical Datasheet
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ595nm
Luminous Intensity90mcd
Viewing Angle170°
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
595nm
Viewing Angle
170°
SVHC
No SVHC (21-Jan-2025)
Forward Voltage
1.9V
Luminous Intensity
90mcd
MSL
MSL 2A - 4 weeks
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
