Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHSMA-C120Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1058355RL
Cut Tape1058355
Your Part Number
9,957 In Stock
Need more?
9,957 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY3.200 | CNY16.00 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.200 (CNY3.616) |
| 50+ | CNY2.320 (CNY2.6216) |
| 250+ | CNY1.930 (CNY2.1809) |
| 1000+ | CNY1.790 (CNY2.0227) |
| 2000+ | CNY1.680 (CNY1.8984) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHSMA-C120Copy
Manufacturer Standard Lead Time22 weeks
Order Code
Re-Reel1058355RL
Cut Tape1058355
Technical Datasheet
LED ColourAmber
LED MountingSMD
LED Case Size0603
Forward Current If20mA
Forward Voltage1.9V
Wavelength Typ592nm
Luminous Intensity90mcd
Viewing Angle155°
Lens ShapeDome
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (21-Jan-2025)
Product Overview
High performance chip LED. It is suitable for use in membrane switch indicator, LCD backlighting, push button backlighting, front panel indicator, symbol backlighting, keypad backlighting, microdisplays and small message panel signage applications.
- High brightness AlInGaP material
- Diffused optics
- Compatible with IR soldering
- Reel sealed in zip locked moisture barrier bags
Technical Specifications
LED Colour
Amber
LED Case Size
0603
Forward Voltage
1.9V
Luminous Intensity
90mcd
Lens Shape
Dome
Automotive Qualification Standard
-
SVHC
No SVHC (21-Jan-2025)
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
592nm
Viewing Angle
155°
Product Range
-
MSL
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
