
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.660 | CNY4.66 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.660 (CNY5.2658) |
| 10+ | CNY3.190 (CNY3.6047) |
| 25+ | CNY2.930 (CNY3.3109) |
| 50+ | CNY2.660 (CNY3.0058) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.010 (CNY2.2713) |
Product Information
Product Overview
The HSMA-A431-X90M1 is an amber SMD LED Indicator made of AlInGaP. This high-performance PLCC-4 package LED targeted mainly in automotive & electronics signs and signals (ESS) markets. This top-mount single-chip package with focused radiation, offers high brightness in beam direction and is excellent for interior automotive, indoor and outdoor sign and industrial applications. With additional lens in 30° variants, this product is especially fitting to applications for traffic lights, CHMSL and displays. This is able to dissipate heat better compared to the PLCC-2 package. In proportion to this increase in driving current, this family of LED is able to produce higher light output compared to the conventional PLCC-2 SMT LED. As an extension of the standard flat top PLCC-4 SMT LED, the power PLCC-4 with lens device is able to provide focused beams within narrow viewing angles (30°) meeting the market's requirements for focused radiation and high brightness in beam directions.
- High reliability
- High brightness using dice technology
- High optical efficiency
Applications
LED Lighting, Signalling, Automotive, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amber
PLCC-4
2.2V
4.7cd
Dome
-
No SVHC (23-Jan-2024)
SMD
50mA
590nm
30°
-
MSL 2A - 4 weeks
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
