Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY4.810 (CNY5.4353) |
| 10+ | CNY3.310 (CNY3.7403) |
| 100+ | CNY2.400 (CNY2.712) |
| 500+ | CNY2.000 (CNY2.260) |
| 1000+ | CNY1.860 (CNY2.1018) |
Price for:Each
Minimum: 5
Multiple: 5
CNY24.05 (CNY27.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-WL02Copy
Order Code2497376
Technical Datasheet
Forward Current If20mA
Forward Voltage2.02V
Wavelength Typ590nm
Luminous Intensity35mcd
Viewing Angle65°
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
65°
SVHC
No SVHC (04-Feb-2026)
Forward Voltage
2.02V
Luminous Intensity
35mcd
MSL
-
Technical Docs (2)
Alternatives for HLMP-WL02
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000762
