Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-Q156-H0031Copy
Order Code
Re-Reel1603924RL
Cut Tape1603924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY16.230 | CNY16.23 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.230 (CNY18.3399) |
| 10+ | CNY12.280 (CNY13.8764) |
| 25+ | CNY11.010 (CNY12.4413) |
| 50+ | CNY9.740 (CNY11.0062) |
| 100+ | CNY8.930 (CNY10.0909) |
| 500+ | CNY8.580 (CNY9.6954) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-Q156-H0031Copy
Order Code
Re-Reel1603924RL
Cut Tape1603924
Technical Datasheet
LED ColourRed
LED MountingSMD
LED Case Size1.91mm
Forward Current If500µA
Forward Voltage1.6V
Luminous Intensity7mcd
Viewing Angle15°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Product Overview
The HLMP-Q156-H0031 is a subminiature high performance deep red LED Lamp with untinted/non-diffused lens, made of TS-AlGaAs. The high brightness dome lamp is used to provide a high luminous intensity within a narrow radiation pattern.
- Low current
- Ideal for space limited applications
- Axial leads
Applications
LED Lighting, Industrial
Technical Specifications
LED Colour
Red
LED Case Size
1.91mm
Forward Voltage
1.6V
Viewing Angle
15°
Product Range
-
LED Mounting
SMD
Forward Current If
500µA
Luminous Intensity
7mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000017
