Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-P505Copy
Manufacturer Standard Lead Time24 weeks
Order Code1603909
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.780 (CNY16.7014) |
| 10+ | CNY10.590 (CNY11.9667) |
| 25+ | CNY9.760 (CNY11.0288) |
| 50+ | CNY8.930 (CNY10.0909) |
| 100+ | CNY8.090 (CNY9.1417) |
| 500+ | CNY6.900 (CNY7.797) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY14.78 (CNY16.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-P505Copy
Manufacturer Standard Lead Time24 weeks
Order Code1603909
Technical Datasheet
LED ColourGreen
LED MountingThrough Hole
LED Case Size1.91mm
Forward Current If30mA
Forward Voltage2.1V
Luminous Intensity6.3mcd
Viewing Angle125°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
Technical Specifications
LED Colour
Green
LED Case Size
1.91mm
Forward Voltage
2.1V
Viewing Angle
125°
Product Range
-
LED Mounting
Through Hole
Forward Current If
30mA
Luminous Intensity
6.3mcd
Lens Shape
Round
Automotive Qualification Standard
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000039
