Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBROADCOM
Manufacturer Part NoHLMP-K155Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003210
Your Part Number
19,273 In Stock
Need more?
19,273 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.460 (CNY5.0398) |
| 10+ | CNY3.040 (CNY3.4352) |
| 25+ | CNY2.760 (CNY3.1188) |
| 50+ | CNY2.480 (CNY2.8024) |
| 100+ | CNY2.200 (CNY2.486) |
| 500+ | CNY1.820 (CNY2.0566) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.46 (CNY5.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-K155Copy
Manufacturer Standard Lead Time30 weeks
Order Code1003210
Technical Datasheet
LED ColourDeep Red
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Forward Current If1mA
Forward Voltage1.6V
Wavelength Typ637nm
Luminous Intensity3mcd
Viewing Angle45°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
HLMP-K155 is a 3mm low current red LED lamp with untinted/non-diffused lens, made of double hetero-junction AlGaAs. This solid state LED lamp utilizes double hetero-junction (DH) AlGaAs/GaAs material technology. This LED material has outstanding light output efficiency at very low drive current. The colour is deep red at the dominant wavelength of 637nm. This lamp is ideally suited for use in applications where high light output is required with minimum power output. Typical applications include low power circuits, battery powered equipment and telecommunication indicators.
- Minimum luminous intensity
- High light output at low currents
- Wide viewing angle of 45°
- Outstanding material efficiency
- Low power/low forward voltage
- CMOS/MOS compatible
- TTL compatible
- Deep red colour
Technical Specifications
LED Colour
Deep Red
LED Case Size
T-1 (3mm)
Forward Voltage
1.6V
Luminous Intensity
3mcd
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
LED Mounting
Through Hole
Forward Current If
1mA
Wavelength Typ
637nm
Viewing Angle
45°
Product Range
-
MSL
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014
