Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.870 (CNY5.5031) |
| 10+ | CNY3.680 (CNY4.1584) |
| 25+ | CNY3.300 (CNY3.729) |
| 50+ | CNY2.920 (CNY3.2996) |
| 100+ | CNY2.680 (CNY3.0284) |
| 500+ | CNY2.580 (CNY2.9154) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4.87 (CNY5.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EL3H-VW0DDCopy
Order Code2450632
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ590nm
Luminous Intensity7.2cd
Viewing Angle30°
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
590nm
Viewing Angle
30°
SVHC
No SVHC (04-Feb-2026)
Forward Voltage
2.1V
Luminous Intensity
7.2cd
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000438
