
12,000 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 10+ | CNY5.410 (CNY6.1133) |
| 25+ | CNY4.940 (CNY5.5822) |
| 50+ | CNY4.460 (CNY5.0398) |
| 100+ | CNY3.980 (CNY4.4974) |
| 500+ | CNY3.340 (CNY3.7742) |
Product Information
Product Overview
The HLMP-EL3A-WXKDD is a 5mm extra high brightness amber LED Lamp with untinted lens, made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation patterns
- High luminous output
- Superior resistance to moisture
- Superior performance in outdoor environments
- Suitable for auto insertion onto PC boards
Applications
LED Lighting, Signalling, Automotive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Amber
T-1 3/4 (5mm)
2.1V
9.3cd
Round
-
No SVHC (04-Feb-2026)
Through Hole
20mA
594.5nm
30°
-
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
