Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.060 (CNY6.8478) |
| 10+ | CNY4.580 (CNY5.1754) |
| 25+ | CNY4.110 (CNY4.6443) |
| 50+ | CNY3.640 (CNY4.1132) |
| 100+ | CNY3.340 (CNY3.7742) |
| 500+ | CNY3.200 (CNY3.616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.06 (CNY6.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHLMP-EL2B-XYKDDCopy
Order Code1706685
Technical Datasheet
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ594.5nm
Luminous Intensity12cd
Viewing Angle23°
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
594.5nm
Viewing Angle
23°
SVHC
No SVHC (04-Feb-2026)
Forward Voltage
2.1V
Luminous Intensity
12cd
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
