
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5.950 (CNY6.7235) |
| 10+ | CNY4.090 (CNY4.6217) |
| 25+ | CNY3.730 (CNY4.2149) |
| 50+ | CNY3.370 (CNY3.8081) |
| 100+ | CNY3.000 (CNY3.390) |
| 500+ | CNY2.500 (CNY2.825) |
Product Information
Product Overview
The HLMP-EL08-VY000 is a 5mm amber LED Lamp with untinted/non-diffused lens, made of AlInGaP. It provides superior light output for excellent readability in sunlight and is extremely reliable. AlInGaP LED technology provides extremely stable light output over long periods of time. Precision optical performance lamp utilizes the aluminium indium gallium phosphide (AlInGaP) technology. This package incorporating second generation optics producing well defined spatial radiation patterns at specific viewing cone angles. It is made with an advanced optical grade epoxy, offering superior high temperature and high moisture resistance performance in outdoor signal and sign applications. The high maximum LED junction temperature limit of +130°C enables high temperature operation in bright sunlight conditions. The package epoxy contains both UV-A and UV-B inhibitors to reduce the effects of long term exposure to direct sunlight.
- Well defined spatial radiation patterns
- High luminous output
- Superior resistance to moisture
- Superior performance in outdoor environments
- Suitable for auto insertion onto PC boards
Applications
LED Lighting, Signalling, Automotive
Technical Specifications
Amber
T-1 3/4 (5mm)
2.02V
12cd
Round
-
No SVHC (04-Feb-2026)
Through Hole
20mA
590nm
8°
-
-
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
